Quadrios 25CW041 Wire LiFY 0.14 mm² Brown 3 m Harmonised Certified

MPN
25CW041
Brand
Quadrios
EAN-13
4260732289753
Order Code
17-3365
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £0.899
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Quadrios 25CW041 Wire LiFY 0.14 mm² is a communications and control cable designed for precise electronic applications, offered in a 3-metre brown variant. This product features a cross-sectional area of 0.14 mm², suitable for low-current electrical signals, ensuring high flexibility and durability due to its LiFY construction. It complies with harmonised standards, indicating it meets stringent safety and quality requirements across European markets. The wire is particularly suited for use in communications equipment, control panel wiring, and other environments where reliable signal transmission is crucial. Its harmonisation provides engineers with the confidence that it adheres to established technical standards for performance.
Colour Brown
Conductor Cross Section 0.14mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.08 mm x 28
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 1.3mm

Reviews

Be the first to submit a review

Trustpilot