Quadrios 25CW040 Wire LiFY 0.14 mm² Yellow-green 3 m Harmonised Certified

MPN
25CW040
Brand
Quadrios
EAN-13
4260732289746
Order Code
17-3364
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £0.899
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Quadrios 25CW040 Wire is a high-quality communication and control cable, distinguished by its LiFY type composition. This wire, with a cross-sectional area of 0.14 mm², features a yellow-green colour and is supplied in a 3-metre length, suited for various harmonised applications. It is harmonised certified, ensuring compliance with rigorous safety and performance standards, and is ideal for use in low-voltage installations where flexibility and compactness are essential. Typical engineering applications for this wire include use in control panels, signalling systems, and as interconnections in control circuits, where reliable performance and compliance with European norms are paramount. Its precise specifications make it particularly suitable for engineers in the communications and control industries seeking dependable and standardised cabling solutions.
Colour Yellow & Green
Conductor Cross Section 0.14mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.08 mm x 28
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 1.3mm

Reviews

Be the first to submit a review

Trustpilot