Quadrios 25CW039 Wire LiFY Control Cable Blue 0.14 mm² 3 m Harmonised

MPN
25CW039
Brand
Quadrios
EAN-13
4260732289739
Order Code
17-3363
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £0.899
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Quadrios 25CW039 Wire LiFY Control Cable is a high-quality communications and control cable designed for precision applications. This cable features a conductor cross-section of 0.14 mm² and is available in a 3-metre length with a distinctive blue colour. It is harmonised for compliance with relevant standards, ensuring reliability and consistent performance. Its construction makes it suitable for usage in industrial automation, signal transmission, and control circuits where flexibility and integrity are critical. This engineered product is ideal for engineers who demand durable and efficient wiring solutions in their technical infrastructure.
Colour Blue
Conductor Cross Section 0.14mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.08 mm x 28
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 1.3mm

Reviews

Be the first to submit a review

Trustpilot