Quadrios 25CW038 Wire LiFY 0.14 mm² White 3 m Harmonised Certified Cable

MPN
25CW038
Brand
Quadrios
EAN-13
4260732289722
Order Code
17-3362
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £0.899
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Quadrios 25CW038 is a precision-engineered communications and control cable designed for a variety of technical applications. This harmonised and certified cable features a LiFY conductor with a cross-sectional area of 0.14 mm², ensuring reliable performance in both signalling and control environments. The product is manufactured in a striking white and is supplied in a convenient 3-metre length, making it suitable for installations where clear visibility and compact routing are required. The cable's robust design and compliance with industry standards make it ideal for use in control panels, automated machinery, and data transmission systems, where precision and reliability are paramount.
Colour White
Conductor Cross Section 0.14mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.08 mm x 28
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 1.3mm

Reviews

Be the first to submit a review

Trustpilot