Quadrios 25CW037 Wire LiFY Red 0.14 mm² 3 m Harmonised Certified Cables

MPN
25CW037
Brand
Quadrios
EAN-13
4260732289715
Order Code
17-3361
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £0.899
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Quadrios 25CW037 is a highly versatile wire, classified as LiFY, featuring a cross-sectional area of 0.14 mm² and a length of 3 metres, presented in red. This harmonised certified cable is designed to meet stringent standards for safety and reliability in electrical installations. As part of the communications and control cables category, it provides excellent flexibility and is particularly suited for applications where space is at a premium, such as in control panels, electronic device manufacturing, and signal transmission systems. The wire's harmonisation ensures compatibility with European standards, making it an ideal solution for use in diverse engineering environments.
Colour Red
Conductor Cross Section 0.14mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.08 mm x 28
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 1.3mm

Reviews

Be the first to submit a review

Trustpilot