Quadrios 25CW036 Wire LiFY 0.14 mm² Black 3 m Harmonised Certified Cables

MPN
25CW036
Brand
Quadrios
EAN-13
4260732289708
Order Code
17-3360
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.899
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Quadrios 25CW036 presents the Wire LiFY 0.14 mm² Black 3 m Harmonised Certified Cable, specifically designed for optimal performance in communications and control applications. This cable features a cross-sectional area of 0.14 mm², ensuring efficient electrical conductivity while maintaining flexibility. It is harmonised certified, conforming to European standards, which attests to its reliability and consistent performance for intricate wiring tasks. With a length of 3 metres, the cable is ideally suited for short-distance connections in precise electronic circuits and control systems, highlighting its applicability in both professional and industrial environments. This product's black insulation provides additional durability and resistance to environmental factors, making it a cost-effective solution for engineers seeking dependable and certified wiring components.
Colour Black
Conductor Cross Section 0.14mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.08 mm x 28
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 1.3mm

Reviews

Be the first to submit a review

Trustpilot