Quadrios 25Ca552 Sleeving 19 To 25Mm Black Per Metre Cable Tubes

MPN
25CA552
Brand
Quadrios
Order Code
17-3356
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Quadrios 25CA552 is a versatile cable sleeving solution designed to accommodate cables with diameters ranging from 19 mm to 25 mm. This product, sold per metre, is characterised by its flexibility and resilience, making it an ideal choice for managing and protecting wiring in electrical and electronic applications. The black colour of the sleeving not only provides a professional appearance but also enhances the organisation and protection of cables against abrasion and environmental factors. Engineering applications typically include its use in automotive electrical systems, machinery wiring harnesses, and industrial control panels where safeguarding cables is essential for reliable operation. The 25CA552 ensures cables are neatly bundled while being shielded from external contaminants, thereby extending the operational lifespan of the electrical systems it supports.
Type Sleeving
Material PET, PE
Colour Black
Bundle diameter (max.) 25mm
Bundle diameter (min.) 19mm
Bundle diameter (range) 19 up to 25mm
Content Sold per metre
Max. temperature +150°C
Maximum Temperature +150°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot