Quadrios 25Ca551 Sleeving 17-19 mm Black Per Metre Cable Tubes

MPN
25CA551
Brand
Quadrios
Order Code
17-3355
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Quadrios 3450059, 25CA551 sleeving, is designed to accommodate cable diameters ranging from 17 to 19 mm and is available in black, sold per metre. This cable management solution is manufactured to provide a protective covering for electrical cables, serving as an insulating layer that prevents abrasion and environmental damage while also offering a degree of cable organisation. The 25CA551 sleeving is particularly suitable for use in automotive, aerospace, and industrial applications where robust and reliable cable protection is critical. Engineered to meet exacting standards, this sleeving ensures durability and longevity in demanding operating conditions.
Type Sleeving
Material PET, PE
Colour Black
Bundle diameter (max.) 19mm
Bundle diameter (min.) 17mm
Bundle diameter (range) 17 up to 19mm
Content Sold per metre
Max. temperature +150°C
Maximum Temperature +150°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot