Quadrios 25Ca550 Sleeving 14-16 mm Black Per Metre Cable Tubes Sleeving

MPN
25CA550
Brand
Quadrios
Order Code
17-3354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Quadrios 25CA550 is a black sleeving with a diameter range of 14 to 16 millimetres, available for purchase by the metre. This cable management solution, identifiable by the part number 3450058, is crafted from high-quality materials providing a robust option for protecting wiring assemblies from mechanical damage and environmental stress. The sleeving is designed to be flexible yet durable, accommodating diverse cabling configurations and maintaining its integrity under various conditions. Engineers commonly employ this product in telecommunications, automotive, and industrial applications where organised and safeguarded cable routing is crucial. Its adaptability ensures compatibility with multiple cable types, enhancing reliability and performance throughout its service life.
Type Sleeving
Material PET, PE
Colour Black
Bundle diameter (max.) 16mm
Bundle diameter (min.) 14mm
Bundle diameter (range) 14 up to 16mm
Content Sold per metre
Max. temperature +150°C
Maximum Temperature +150°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot