Quadrios 25Ca547 Sleeving 6 To 8 mm Black Per Metre Cable Tubes

MPN
25CA547
Brand
Quadrios
Order Code
17-3351
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Quadrios 25CA547 is a cable sleeving solution, identified by the manufacturer part number 3450055. Designed for robust cable management, this sleeving accommodates diameters ranging from 6 to 8 millimetres and is available in black, sold per metre for precise length requirements. Engineered for durability and flexibility, it is ideal for bundling and protecting cables in environments where abrasion resistance and cable organisation are essential. Commonly utilised in electrical engineering and automotive applications, this sleeving helps ensure a tidy and efficient cable arrangement while providing modest protection against mechanical wear.
Type Sleeving
Material PET, PE
Colour Black
Bundle diameter (max.) 8mm
Bundle diameter (min.) 6mm
Bundle diameter (range) 6 up to 8mm
Content Sold per metre
Max. temperature +150°C
Maximum Temperature +150°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot