Quadrios 25CA545 Braided heatshrink tube Black 80 mm 40 mm 2:1 shrinkage

MPN
25CA545
Brand
Quadrios
Order Code
17-3349
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £13.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Quadrios 25CA545 is a braided heat shrink tube designed in a black colour with an initial diameter of 80 mm that can shrink down to 40 mm upon application of heat, achieving a 2:1 shrinkage ratio. This heat shrink tubing is supplied per metre, providing flexibility in usage and installation across a range of engineering applications. Its braided construction offers enhanced abrasion resistance and mechanical protection, making it ideal for automotive, aerospace, and electrical industries where durable cable management and component protection are critical. The product's adaptability makes it suitable for bundling wires, providing insulation, and ensuring strain relief in environments where additional shielding is required.
Shrinkage Ratio 200°C
Type 25CA545
Length Sold Per Metre
Colour Black
Content Sold per metre
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 40mm
Nominal inside diameter (pre-shrinkage) 80mm
Product Type Braided heatshrink
Shrink Temperature (min.) 170°C

Reviews

Be the first to submit a review

Trustpilot