Quadrios 25CA542 Heat Shrink Tubes Black Braided 50 mm x 25 mm Per metre

MPN
25CA542
Brand
Quadrios
Order Code
17-3346
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Quadrios 25CA542 is a high-quality black braided heat shrink tube engineered to precise specifications, featuring a shrinkage ratio of 2:1. Initially measuring 50 mm in diameter, this versatile tubing contracts to 25 mm when heated, ensuring a snug fit around cables, wires, and other cylindrical components. Designed for electrical insulation, mechanical protection, and strain relief, the Quadrios 25CA542 offers reliability in demanding environments. It is commonly utilised in automotive, aerospace, and industrial applications where durable and efficient heat shrink solutions are critical. Sold per metre, this product provides flexibility in installation and customisation to meet specific project requirements.
Shrinkage Ratio 200°C
Type 25CA542
Length Sold Per Metre
Colour Black
Content Sold per metre
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 25mm
Nominal inside diameter (pre-shrinkage) 50mm
Product Type Braided heatshrink
Shrink Temperature (min.) 170°C

Reviews

Be the first to submit a review

Trustpilot