Quadrios 25CA541 Heat Shrink Tube Black Braided 40 mm 20 mm 2:1 Sold by metre

MPN
25CA541
Brand
Quadrios
Order Code
17-3345
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Quadrios 25CA541 is a high-quality heat shrink tube, specifically designed for engineering applications requiring dependable protective insulation. This black braided heatshrink, with a diameter that reduces from 40 mm to 20 mm, offers a uniform shrinkage ratio of 2:1, ensuring effective coverage and insulation for cables, wires, and bundles. Sold by the metre, it provides flexibility for custom lengths in various applications. It is typically utilised in electrical engineering settings, providing abrasion resistance and insulation to wiring in automotive, aerospace, and industrial environments. The robust design and material composition of the Quadrios 25CA541 make it suitable for use in environments where durability and flexibility are of utmost importance.
Shrinkage Ratio 200°C
Type 25CA541
Length Sold Per Metre
Colour Black
Content Sold per metre
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 20mm
Nominal inside diameter (pre-shrinkage) 40mm
Product Type Braided heatshrink
Shrink Temperature (min.) 170°C

Reviews

Be the first to submit a review

Trustpilot