Quadrios 25CA540 Braided heatshrink Black 35 mm 2:1 shrinkage Sold per metre

MPN
25CA540
Brand
Quadrios
Order Code
17-3344
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Quadrios 25CA540 is a braided heatshrink product designed for versatile use in electrical and mechanical applications. Featuring a shrinkage ratio of 2:1, it effectively reduces from a diameter of 35 mm to 17.5 mm upon the application of heat, providing secure and insulating coverage for cables and connectors. Sold per metre, this black heatshrink displays superior flexibility and durability, making it ideal for bundling wires, protecting against abrasion, and ensuring environmental sealing in various engineering environments. Its robust construction and reliable performance make it suitable for applications within the automotive, aerospace, and telecommunications sectors, where dependable insulation and mechanical protection are required.
Shrinkage Ratio 200°C
Type 25CA540
Length Sold Per Metre
Colour Black
Content Sold per metre
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 17.5mm
Nominal inside diameter (pre-shrinkage) 35mm
Product Type Braided heatshrink
Shrink Temperature (min.) 170°C

Reviews

Be the first to submit a review

Trustpilot