Quadrios 25CA538 Braided heatshrink Black 25 mm 12.5 mm Shrinkage 2:1 per metre

MPN
25CA538
Brand
Quadrios
Order Code
17-3342
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Quadrios 25CA538 is a high-quality braided heat shrink tubing, designed for a wide range of insulation and protection applications. This product features a black braided construction with an initial diameter of 25 mm, capable of shrinking to a final diameter of 12.5 mm when heated, offering a reliable 2:1 shrink ratio. Supplied per metre, this heat shrink tubing is ideal for use in situations where electrical insulation, mechanical protection, or abrasion resistance is required, such as in cable assemblies, wire harnesses, and other electronic applications. Its durable design makes it suitable for both industrial and commercial environments, providing robust protection against environmental factors.
Shrinkage Ratio 200°C
Type 25CA538
Length Sold Per Metre
Colour Black
Content Sold per metre
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 12.5mm
Nominal inside diameter (pre-shrinkage) 25mm
Product Type Braided heatshrink
Shrink Temperature (min.) 170°C

Reviews

Be the first to submit a review

Trustpilot