Quadrios 25CA534 Heatshrink Black Braided 10 mm 5 mm Shrinkage 2:1 Metre

MPN
25CA534
Brand
Quadrios
Order Code
17-3338
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

Quadrios 25CA534 is a high-performance braided heat shrink product designed to provide superior insulation and mechanical protection for wiring and cabling applications. This black heat shrink is constructed with a nominal diameter of 10 mm, shrinking down to 5 mm for a reliable fit and seal, achieving a 2:1 shrinkage ratio. Distinguished by its durable yet flexible material, the 25CA534 is sold per metre, allowing engineers to customise lengths for specific project needs. It is particularly well-suited for electrical applications requiring enhanced abrasion resistance, such as automotive wiring harnesses, electronic equipment cabling, and industrial machinery installations. The product's advanced construction ensures optimal performance in various environmental conditions, making it an essential component in professional engineering settings.
Shrinkage Ratio 200°C
Type 25CA534
Length Sold Per Metre
Colour Black
Content Sold per metre
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 5mm
Nominal inside diameter (pre-shrinkage) 10mm
Product Type Braided heatshrink
Shrink Temperature (min.) 170°C

Reviews

Be the first to submit a review

Trustpilot