Quadrios 25CA506 Heat shrink tube adhesive transparent 3:1 shrink 5m

MPN
25CA506
Brand
Quadrios
EAN-13
4262511620993
Order Code
17-3310
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £20.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Quadrios 25CA506 Heat shrink tube is a versatile and reliable solution engineered for secure insulation and protection needs. This transparent heat shrink features a 3:1 shrinkage ratio, enabling efficient coverage and secure fit over a variety of cable diameters, while the integrated adhesive lining ensures a robust seal against moisture and contaminants. With a length of 5 metres, it is suitable for numerous applications including electrical insulation, strain relief, and the bundling or protection of wires and cables in both commercial and industrial settings. The transparency of the heat shrink allows for easy inspection of the encapsulated components, making it an excellent choice for applications requiring visibility of underlying connections.
Shrinkage Ratio 125°C
Type 25CA506
Length 5m
Colour Transparent
Content 5m
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot