Quadrios 25CA497 Heatshrink adhesive Transparent 3:1 10m Heat Shrink Tube

MPN
25CA497
Brand
Quadrios
EAN-13
4262511620900
Order Code
17-3301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Quadrios 25CA497 is a high-quality heat shrink tube renowned for its versatility and durability in various engineering applications. This transparent heat shrink features a 3:1 shrink ratio, providing a reliable fit over irregular shapes while maintaining clarity. The inclusion of adhesive lining ensures a secure bond, making it suitable for insulation, cable bundling, and sealing applications. The product is supplied in a 10-metre length, offering ample material for projects requiring protective and insulating measures. Commonly utilised in electrical, automotive, and aerospace industries, Quadrios 25CA497 offers exceptional performance by providing enhanced protection and durability for exposed connections and joints.
Shrinkage Ratio 125°C
Type 25CA497
Length 10m
Colour Transparent
Content 10m
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot