Quadrios 25CA476 Cable Clips Self-adhesive Black Ø 1-7mm 50 pcs

MPN
25CA476
Brand
Quadrios
EAN-13
4262511620689
Order Code
17-3256
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £8.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Quadrios 25CA476 offers a set of robust cable clips designed for efficient cable management. Each clip is equipped with a reliable self-adhesive backing, facilitating quick and secure installation on a variety of surfaces without the need for additional tools. With a bundle diameter range of 1 mm to 7 mm and supplied in a black finish, these clips are suitable for organising small to medium-sized cables in electronic or electrical assemblies. Comprised of high-quality materials to ensure durability and longevity, the 25CA476 cable clips are ideal for use in engineering projects where space-saving and tidy cable routing is critical. Common applications include securing cables within control panels, computer systems, and home entertainment systems, providing an effective solution for maintaining orderly wiring environments.
Type Clip
Colour Black
Bundle diameter (max.) 7mm
Bundle diameter (min.) 1mm
Bundle diameter (range) 1 up to 7mm
Content 50
Fastening method Self-adhesive
Height 8.8mm
Length 14.2mm
Width 13.6mm

Reviews

Be the first to submit a review

Trustpilot