Quadrios 24CA453 Cable Clips Cable mount Self-adhesive Black 25 pcs Bundle Ø 1

MPN
24CA453
Brand
Quadrios
EAN-13
4260732289456
Order Code
17-3224
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £8.36 £7.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Quadrios 24CA453 offers a reliable solution for cable management through its self-adhesive cable mount design, optimally engineered for securing cables with a bundle diameter range of 16.5 to 20.1 mm. These black cable clips are manufactured to facilitate the effective organisation and routing of wires, ensuring precision and order in various installations. The robust self-adhesive backing allows for easy and permanent mounting on a variety of surfaces, making them particularly useful in environments where screwing or drilling might not be feasible. Ideal for use in electronics, automotive, and telecommunications sectors, these clips ensure that cables remain securely fastened, reducing clutter and potential safety hazards. Each pack contains 25 units, providing ample supply for both small-scale and larger applications.
Type Cable mount
Material Polyamide
Colour Black
Bundle diameter (max.) 20.1mm
Bundle diameter (min.) 16.5mm
Bundle diameter (range) 16.5 up to 20.1mm
Content 25
Fastening method Self-adhesive
Height 45.5mm
Length 41.5mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot