Quadrios 24CA452 Cable mount adhesive clip Bundle Ø range 12.6-15.4 mm Black 2

MPN
24CA452
Brand
Quadrios
EAN-13
4260732289449
Order Code
17-3223
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £5.79 £4.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Quadrios 24CA452 is a versatile cable mount designed for efficient cable management solutions. The self-adhesive cable clips are engineered to accommodate cable bundles with diameters ranging from 12.6 mm to 15.4 mm, providing reliable anchorage in various technical settings. Manufactured in a discreet black colour, these cable mounts are suitable for both internal and external applications, ensuring secure attachment to most surfaces without the need for drilling or additional hardware. The cable mounts are particularly beneficial in environments where cable organisation and routing are critical, such as in telecommunications installations, networking environments, and automotive wiring systems. The convenience of a self-adhesive backing allows for quick installation, making them ideal for dynamic engineering projects where time and precision are paramount.
Type Cable mount
Material Polyamide
Colour Black
Bundle diameter (max.) 15.4mm
Bundle diameter (min.) 12.6mm
Bundle diameter (range) 12.6 up to 15.4mm
Content 25
Fastening method Self-adhesive
Height 31.8mm
Length 36.4mm
Width 18.5mm

Reviews

Be the first to submit a review

Trustpilot