Quadrios 24CA451 Cable Clips Self-adhesive Black Bundle Ø 10-12.8 mm 25 pcs

MPN
24CA451
Brand
Quadrios
EAN-13
4260732289432
Order Code
17-3222
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Quadrios 24CA451 cable clips are self-adhesive mounts designed for secure and organised cable management, supporting bundle diameters from 10 to 12.8 mm. These black cable clips are engineered to provide reliable adhesion on various surfaces, offering a durable solution for routing and securing cables in both residential and industrial environments. Constructed of robust materials, each pack contains 25 clips suitable for applications such as securing cables along the interior of control panels, organising wiring beneath desks, or managing cables in telecommunications setups. The use of self-adhesive backing simplifies installation and eliminates the need for additional tools or fixtures, making them ideal for quick deployment in scenarios where mechanical anchors are impractical.
Type Cable mount
Material Polyamide
Colour Black
Bundle diameter (max.) 12.8mm
Bundle diameter (min.) 10mm
Bundle diameter (range) 10 up to 12.8mm
Content 25
Fastening method Self-adhesive
Height 27.8mm
Length 31.8mm
Width 19.1mm

Reviews

Be the first to submit a review

Trustpilot