Quadrios 24CA450 Self-adhesive Cable Clip Black Ø 7.9-10.3 mm 25 pcs

MPN
24CA450
Brand
Quadrios
EAN-13
4260732289425
Order Code
17-3221
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
2+ £3.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Quadrios 24CA450 is a versatile solution designed for secure cable management. This self-adhesive cable clip, available in black, accommodates bundle diameters ranging from 7.9 mm to 10.3 mm. The adhesive backing offers robust attachment to various surfaces, making it ideal for scenarios where drilling or screwing is undesirable. With its high-quality adhesive, the clip ensures stability and longevity in industrial and residential settings, facilitating neat and organised cable routing in electronics enclosures and telecommunications applications. The product comes in a pack of 25, providing ample options for extensive cable management projects.
Type Cable mount
Material Polyamide
Colour Black
Bundle diameter (max.) 10.3mm
Bundle diameter (min.) 7.9mm
Bundle diameter (range) 7.9 up to 10.3mm
Content 25
Fastening method Self-adhesive
Height 22.2mm
Length 25.4mm
Width 19.1mm

Reviews

Be the first to submit a review

Trustpilot