Quadrios 24CA449 Cable mount Self-adhesive White for Ø 22.2-25 mm 25 pcs

MPN
24CA449
Brand
Quadrios
EAN-13
4260732289418
Order Code
17-3220
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £8.72 £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Quadrios 24CA449 is engineered as a cable mount featuring self-adhesive properties, designed specifically for securing cable ties efficiently. With a bundle diameter range from 22.2 mm to 25 mm, this cable clip is crafted to ensure reliable cable management in applications that demand precision and stability. The self-adhesive backing facilitates easy and tool-free installation on various surfaces, making it suitable for use in environments such as data centres, telecommunications, and industrial control panels where maintaining organised and efficient cable pathways is crucial. Offered in a white finish, the 24CA449 is available in a pack of 25 pieces, providing a convenient solution for numerous installations.
Type Cable mount
Material Polyamide
Colour White
Bundle diameter (max.) 25mm
Bundle diameter (min.) 22.2mm
Bundle diameter (range) 22.2 up to 25mm
Content 25
Fastening method Self-adhesive
Height 44.5mm
Length 41mm
Width 21.5mm

Reviews

Be the first to submit a review

Trustpilot