Quadrios 24CA448 Cable Clips White Self-adhesive Ø16.5-20.1mm 25 pcs

MPN
24CA448
Brand
Quadrios
EAN-13
4260732289401
Order Code
17-3219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £8.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Quadrios 24CA448 Cable Clips are specifically engineered to facilitate efficient cable management in various applications. These self-adhesive cable mounts accommodate a bundle diameter range from 16.5 mm to 20.1 mm, providing a reliable solution for securing cable bundles securely in place. The white cable clips are manufactured with durable materials, designed to offer a stable adherence on clean, flat surfaces and are supplied in packages of 25 clips. Commonly utilised in the organisation of wiring systems within electrical cabinets, data centres, and automotive assemblies, these clips ensure a neat arrangement of cabling while minimizing the risk of physical stress and potential signal interference. Their self-adhesive feature eliminates the need for additional mounting hardware, streamlining the installation process in both residential and commercial environments.
Type Cable mount
Material Polyamide
Colour White
Bundle diameter (max.) 20.1mm
Bundle diameter (min.) 16.5mm
Bundle diameter (range) 16.5 up to 20.1mm
Content 25
Fastening method Self-adhesive
Height 45.5mm
Length 41.5mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot