Quadrios 24CA446 Cable mount Self-adhesive White Ø 10-12.8mm 25 pcs Clips

MPN
24CA446
Brand
Quadrios
EAN-13
4260732289388
Order Code
17-3217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £4.74 £4.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Quadrios 24CA446 is a high-quality self-adhesive cable mount designed to securely manage cables with a bundle diameter ranging from 10 to 12.8 mm. This white cable clip is specifically engineered to provide reliable cable organisation solutions in a variety of settings, thanks to its strong adhesive backing that ensures firm attachment on clean and smooth surfaces. The 24CA446 model supports the efficient alignment and routing of cables, wires, and small tubing, making it ideal for use in electronic enclosures, telecommunications installations, and automotive applications where space optimisation and cable management are critical. Engineers can deploy these clips in environments requiring a dependable fastening solution that combines ease of installation with the durability to withstand typical operational conditions. Available in packs of 25, these cable mounts provide an efficient solution for maintaining tidy and efficient cabling systems.
Type Cable mount
Material Polyamide
Colour White
Bundle diameter (max.) 12.8mm
Bundle diameter (min.) 10mm
Bundle diameter (range) 10 up to 12.8mm
Content 25
Fastening method Self-adhesive
Height 27.8mm
Length 31.8mm
Width 19.1mm

Reviews

Be the first to submit a review

Trustpilot