Quadrios 24CA444 Cable mount Self-adhesive Screw fixing Black 50 pcs

Order Code:

17-3215

Brand: Quadrios MPN: 24CA444 EAN-13: 4260732289364

Discontinued


Quadrios 24CA444 is a versatile cable mount designed for efficient cable management. This product, available in a packet of 50 pieces, offers dual mounting capabilities with both self-adhesive and screw fixing options, ensuring flexibility in various installation scenarios. The cable mounts are manufactured in black, blending seamlessly with most environments while providing a secure fastening solution for cable ties and other adhesive cable fasteners. Ideal for use in electrical enclosures, automotive applications, and industrial settings, these cable clips ensure cables are neatly organised and firmly held in place. Their robust construction supports reliable performance, even in demanding conditions.
Type Cable mount
Material Polyamide
Colour Black
Content 50
Height 21mm
Length 94mm
Width 30mm

Trustpilot