Quadrios 24CA442 Cable Clips Self-adhesive Screw fixing Black 50 pcs

MPN
24CA442
Brand
Quadrios
EAN-13
4260732289340
Order Code
17-3213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £9.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Quadrios 24CA442 Cable Clips are designed to offer reliable cable management solutions, equipped with both self-adhesive and screw fixing options. These cable mounts are constructed to ensure superior adherence and durable fixing, making them a versatile choice for various industrial and electronics applications. The self-adhesive attribute allows for quick installation on surfaces without the need for additional tools, while the black colour provides a visually discreet solution. Engineering applications typically include organising wiring in electronic enclosures, securing cables in automotive installations, and managing wiring in home or office environments. Each pack contains 50 cable clips, making it an efficient option for projects requiring multiple installations.
Type Cable mount
Material Polyamide
Colour Black
Content 50
Height 18mm
Length 66mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot