Quadrios 24CA439 Cable Clips White Self-adhesive Screw-fix 50 pcs

MPN
24CA439
Brand
Quadrios
EAN-13
4260732289319
Order Code
17-3210
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £9.04 £7.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Quadrios 24CA439 cable clips are designed for secure and reliable cable management, offering versatility with both self-adhesive and screw-fix options, making them suitable for a wide range of environments. These white cable mounts are ideal for organising and fastening cables in applications where orderly routing and safety are critical, such as in data centres, telecommunications, and industrial control systems. Supplied in a pack of 50 pieces, each clip features a robust adhesive backing that ensures a firm hold on clean surfaces, while the provision for screw fixing provides an added level of security in more demanding settings. Their durable construction and ease of installation make them a practical solution for maintaining neat and efficient cabling systems in both professional and domestic settings.
Type Cable mount
Material Polyamide
Colour White
Content 50
Height 18mm
Length 66mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot