Quadrios 24CA438 Cable clips Black Ø 2-12mm 700 pcs

MPN
24CA438
Brand
Quadrios
EAN-13
4260732289135
Order Code
17-3209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £18.80 £15.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Quadrios presents the 24CA438, a set of cable clips designed for securely bundling and organising cables. These black, self-adhesive cable mounts can accommodate a bundle diameter range from 2 mm to 12 mm, making them versatile for various engineering applications. The package contains 700 pieces, suitable for large-scale projects that require efficient cable management. Engineered to provide robust and reliable fastenings, these cable clips are particularly useful in automotive, industrial machinery, and telecommunications setups where managing extensive wiring systems is essential. The adhesive backing ensures a firm attachment to a variety of surfaces, reducing installation time and maintaining a neat and orderly environment.
Type Cable clips
Material Polyethylene (PE), Steel
Colour Black
Bundle diameter (max.) 12mm
Bundle diameter (min.) 2mm
Bundle diameter (range) 2 up to 12mm
Content 700
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C

Reviews

Be the first to submit a review

Trustpilot