Quadrios 24CA437 Cable clips Black 600 pcs Bundle Ø range 2 to 10 mm

MPN
24CA437
Brand
Quadrios
EAN-13
4260732289128
Order Code
17-3208
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £14.55 £12.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Quadrios' 24CA437 cable clips are designed for securing and organising cables with a bundle diameter range of 2 to 10 mm. These self-adhesive cable mounts provide a reliable fastening solution that ensures neat and efficient cable management in various industrial and technological settings. Featuring a black finish, the set includes 600 pieces, making it ideal for large-scale installations and maintenance projects. They are particularly suited for use in data centres, telecommunications facilities, and other environments where proper cable routing and aesthetics are paramount. The self-adhesive backing facilitates easy mounting on diverse surfaces, offering a versatile and practical approach to cable management challenges.
Type Cable clips
Material Polyethylene (PE), Steel
Colour Black
Bundle diameter (max.) 10mm
Bundle diameter (min.) 2mm
Bundle diameter (range) 2 up to 10mm
Content 600
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C

Reviews

Be the first to submit a review

Trustpilot