Quadrios 24CA435 Cable Clips Black Ø range 2-8mm 300 pcs

MPN
24CA435
Brand
Quadrios
EAN-13
4260732289104
Order Code
17-3206
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £7.74 £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Quadrios 24CA435 cable clips are precision-engineered components designed for efficient cable management, accommodating bundle diameters ranging from 2 mm to 8 mm. These black, self-adhesive cable mounts are supplied in a set of 300 pieces and serve as reliable fasteners for securing cables in both electronic and electrical applications. Each clip features a strong adhesive backing that simplifies installation, making them suitable for a range of environments including automotive, industrial automation, and data centres where the organisation of cables is critical. The robust construction and versatile size range of the 24CA435 make it an essential choice for engineers seeking to maintain order and clarity in complex wiring setups while ensuring secure and tidy cable arrangements.
Type Cable clips
Material Polyethylene (PE), Steel
Colour Black
Bundle diameter (max.) 8mm
Bundle diameter (min.) 2mm
Bundle diameter (range) 2 up to 8mm
Content 300
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C

Reviews

Be the first to submit a review

Trustpilot