Quadrios 24CA434 Cable clips Black Ø range 8 to 12 mm 100 pcs

MPN
24CA434
Brand
Quadrios
EAN-13
4260732289098
Order Code
17-3205
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £4.97 £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Quadrios 24CA434 cable clips are expertly designed for managing cable organisation securely and efficiently. These black self-adhesive cable mounts are ideal for bundling cables with diameters ranging from 8 to 12 millimetres, ensuring a consistent and robust hold for various installations. Manufactured with durable materials, the clips offer a reliable solution for maintaining cable runs in a tidy and organised manner, making them suitable for use in both professional engineering setups and domestic applications. The adhesive backing simplifies the installation process, allowing for straightforward attachment to a variety of surfaces, ensuring that cable integrity is maintained in settings such as telecommunications equipment, server racks, and automotive installations. Each pack contains 100 pieces, providing ample quantity for comprehensive cable management projects.
Type Cable clips
Material Polyethylene (PE), Steel
Colour Black
Bundle diameter (max.) 12mm
Bundle diameter (min.) 8mm
Bundle diameter (range) 8 up to 12mm
Content 100
Length (nail) 27mm
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C

Reviews

Be the first to submit a review

Trustpilot