Quadrios 24CA432 Cable clips 5-8mm Black 100 pcs Bundle Ø range 5-8 mm

MPN
24CA432
Brand
Quadrios
EAN-13
4260732289074
Order Code
17-3203
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
2+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Quadrios 24CA432 is a set of self-adhesive cable clips designed to securely organise and fasten cables with diameters ranging from 5 to 8 mm. Each pack contains 100 pieces, and the clips are finished in black, ensuring discreet management within cable routing systems. These cable clips employ a self-adhesive backing, allowing for easy installation on a variety of surfaces without the need for additional tools or fixtures. They are particularly suitable for applications in telecommunications, data centres, and office environments where orderly cable management is essential. With their robust design, the Quadrios 24CA432 cable clips offer reliable performance, making them an ideal choice for engineers seeking efficient solutions for maintaining cable integrity and organisation.
Type Cable clips
Material Polyethylene (PE), Steel
Colour Black
Bundle diameter (max.) 8mm
Bundle diameter (min.) 5mm
Bundle diameter (range) 5 up to 8mm
Content 100
Length (nail) 22mm
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C

Reviews

Be the first to submit a review

Trustpilot