Quadrios 24CA429 Cable clips Black 3 to 5 mm 100 pcs for bundle fixing

MPN
24CA429
Brand
Quadrios
EAN-13
4260732289043
Order Code
17-3200
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
2+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Quadrios' 24CA429 Cable Clips are precision-engineered adhesive cable fasteners designed for secure bundle fixing in applications requiring reliable and tidy cable management. These self-adhesive mounts accommodate cable bundles with diameters ranging from 3 mm to 5 mm, providing robust performance in maintaining cable organisation. Manufactured in a sleek black finish, they come in a convenient pack of 100 pieces, ensuring sufficient supply for extensive projects. The cable clips are particularly suitable for use in engineering environments such as data centres, control panels, and telecommunications infrastructure, where neat and secure cable routing is crucial for both functionality and system aesthetics.
Type Cable clips
Material Polyethylene (PE), Steel
Colour Black
Bundle diameter (max.) 5mm
Bundle diameter (min.) 3mm
Bundle diameter (range) 3 up to 5mm
Content 100
Length (nail) 18mm
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C

Reviews

Be the first to submit a review

Trustpilot