Quadrios 24CA428 Cable clips Black Ø range 2-4 mm 100 pcs

MPN
24CA428
Brand
Quadrios
EAN-13
4260732289036
Order Code
17-3199
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
2+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Quadrios 24CA428 is a versatile cable clip designed to securely manage and organise wire bundles with a diameter range of 2 to 4 mm. These clips are black in colour and are constructed to accommodate 100 pcs per package, offering a reliable solution for cable management in various engineering settings. The 24CA428 cable clips feature a self-adhesive backing, allowing for easy and tool-free installation on smooth surfaces, making them ideal for applications such as electrical panel wiring, data centre cabling, and other environments requiring organised cable routing. Durably built, these clips help maintain a tidy and efficient working area, contributing to both space optimisation and the prevention of cable damage. Their robust adhesive properties ensure that once affixed, the clips remain securely in place, even under conditions of moderate strain or vibration.
Type Cable clips
Material Polyethylene (PE), Steel
Colour Black
Bundle diameter (max.) 4mm
Bundle diameter (min.) 2mm
Bundle diameter (range) 2 up to 4mm
Content 100
Length (nail) 18mm
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C

Reviews

Be the first to submit a review

Trustpilot