Quadrios 24CA427 Cable clips White Ø range 2 to 12 mm 700 pcs

MPN
24CA427
Brand
Quadrios
EAN-13
4260732289029
Order Code
17-3198
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £18.80 £15.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Quadrios 24CA427 Cable Clips are designed for secure and organised cable management. These cable clips, accommodating a bundle diameter range from 2 mm to 12 mm, are supplied in a pack of 700 pieces and are finished in white for a discreet appearance. They feature a self-adhesive backing, allowing for easy installation on various surfaces, and are suitable for fastening and guiding cable ties and other wiring systems. Engineered to meet the needs of both industrial and household applications, these cable clips ensure reliable retention of cabling in environments such as electrical installations, automotive wiring, and telecommunications infrastructure. With a focus on durability and versatility, the 24CA427 model is an essential component for maintaining cable organisation and reducing clutter in complex wiring assemblies.
Type Cable clips
Material Polyethylene (PE), Steel
Colour White
Bundle diameter (max.) 12mm
Bundle diameter (min.) 2mm
Bundle diameter (range) 2 up to 12mm
Content 700
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C

Reviews

Be the first to submit a review

Trustpilot