Quadrios 24CA426 Cable clips Bundle Ø range 2 to 10 mm White 600 pcs

MPN
24CA426
Brand
Quadrios
EAN-13
4260732289012
Order Code
17-3197
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £14.55 £12.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Quadrios 24CA426 are robust cable clips designed to manage and secure wiring systems effectively. These white clips feature a versatile bundle diameter range of 2 to 10 millimetres, providing reliable fastening for various cable sizes. Each unit in the pack of 600 utilises a self-adhesive backing, enabling easy installation on numerous surfaces without the need for additional tools or hardware. The 24CA426 cable clips are suitable for a wide range of engineering applications, including organising cables in electronic enclosures, securing wire harnesses in automobiles, and managing fibre optics in telecommunications equipment. Designed for durability, these cable clips ensure consistent performance in both professional and industrial environments.
Type Cable clips
Material Polyethylene (PE), Steel
Colour White
Bundle diameter (max.) 10mm
Bundle diameter (min.) 2mm
Bundle diameter (range) 2 up to 10mm
Content 600
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C

Reviews

Be the first to submit a review

Trustpilot