Quadrios 24CA425 Cable clips Ø 2-10mm White 400 pcs Bundle range

MPN
24CA425
Brand
Quadrios
EAN-13
4260732289005
Order Code
17-3196
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £10.76 £9.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Quadrios 24CA425 cable clips are engineered as self-adhesive mounts, featuring a fastening range suitable for cables with diameters between 2 mm and 10 mm. Available in a pack of 400 white pieces, these clips are designed for securely bundling and organising cables in a variety of settings. Their self-adhesive backing provides ease of installation without the need for additional tools or hardware, making them ideal for maintaining cable management in both residential and industrial environments. Common applications include use in electrical installations, IT system setup, and telecommunications where reliable cable organisation is paramount.
Type Cable clips
Material Polyethylene (PE), Steel
Colour White
Bundle diameter (max.) 10mm
Bundle diameter (min.) 2mm
Bundle diameter (range) 2 up to 10mm
Content 400
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C

Reviews

Be the first to submit a review

Trustpilot