Quadrios 24CA424 Cable clips White Ø range 2-8 mm 300 pcs

MPN
24CA424
Brand
Quadrios
EAN-13
4260732288992
Order Code
17-3195
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £7.74 £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Quadrios 24CA424 cable clips, manufactured under the part number 24CA424, are designed for effective cable management solutions. These white cable clips are suitable for bundling cable diameters ranging from 2 mm to 8 mm, making them versatile for various technical applications. The self-adhesive feature allows for secure placement on various surfaces, eliminating the need for additional fastening tools. With a package containing 300 pieces, this product is well-suited for extensive wiring projects, particularly in telecommunications and data centre environments where organised cabling is critical. These clips facilitate neat cable routing, enhancing system reliability and ease of maintenance for engineers.
Type Cable clips
Material Polyethylene (PE), Steel
Colour White
Bundle diameter (max.) 8mm
Bundle diameter (min.) 2mm
Bundle diameter (range) 2 up to 8mm
Content 300
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C

Reviews

Be the first to submit a review

Trustpilot