Quadrios 24CA422 Cable clips White Ø range 7-10mm 100 pcs

MPN
24CA422
Brand
Quadrios
EAN-13
4260732288978
Order Code
17-3193
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £4.08 £3.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Quadrios 24CA422 self-adhesive cable clips are designed for managing cable bundles with a diameter range of 7 to 10 mm. These white cable clips offer a reliable and convenient solution for organising cables, ensuring secure attachment with their self-adhesive backing, which adheres securely to various surfaces. Supplied in a pack of 100, these clips are ideal for use in electrical installations, telecommunications, and data centres where cable management is crucial. The robust design accommodates standard cable ties to firmly hold cables in place, reducing potential wear and tear from unnecessary movement. Suitable for indoor use, these clips provide a tidy and professional appearance for cable routing tasks.
Type Cable clips
Material Polyethylene (PE), Steel
Colour White
Bundle diameter (max.) 10mm
Bundle diameter (min.) 7mm
Bundle diameter (range) 7 up to 10mm
Content 100
Length (nail) 25mm
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C

Reviews

Be the first to submit a review

Trustpilot