Quadrios 24CA417 Cable clips white 2-4mm Ø range 100 pcs suitable for fixings

MPN
24CA417
Brand
Quadrios
EAN-13
4260732288923
Order Code
17-3188
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
2+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Quadrios' Manufacturer's Part Number 24CA417 refers to a set of cable clips designed for securing cable bundles with a diameter ranging from 2 mm to 4 mm. These white cable clips are self-adhesive, allowing for easy installation on clean and smooth surfaces without the need for additional tools. They are constructed to maintain a secure hold on cable ties, preventing displacement and ensuring organised cable management. Typical engineering applications include use in home or office environments as well as in industrial and laboratory settings where orderly cable routing is essential. Each package contains 100 pieces, making them a practical solution for large or ongoing projects requiring effective cable fastening.
Type Cable clips
Material Polyethylene (PE), Steel
Colour White
Bundle diameter (max.) 4mm
Bundle diameter (min.) 2mm
Bundle diameter (range) 2 up to 4mm
Content 100
Length (nail) 18mm
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C

Reviews

Be the first to submit a review

Trustpilot