Quadrios 24CA410 Cable gland polyamide white PG21 10 pcs

MPN
24CA410
Brand
Quadrios
EAN-13
4260732288763
Order Code
17-3181
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Quadrios 24CA410, also known as Quadrios 24CA410 Cable Gland, PG21 Polyamide White 10 pc(s), is a high-quality pin connector designed for securely terminating and sealing cables in various environments. Manufactured in polyamide, this cable gland offers excellent resistance to wear, corrosion, and environmental factors, making it suitable for both indoor and outdoor applications. The PG21 designation indicates its compatibility with cables of specific diameters, ensuring a snug fit and reducing the risk of moisture ingress. Typically used in electrical enclosures, machinery, and control panels, this product is essential for maintaining the integrity of electrical systems while facilitating safe and orderly cable management. Its white colour allows for easy identification in industrial and commercial settings.
Thread Size PG21
Colour White
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 13mm
Content 10
External thread PG21
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Terminal Diameter (max.) 18mm
Thread Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot