Quadrios 24CA406 Cable gland PG11 Polyamide White 10 pcs

MPN
24CA406
Brand
Quadrios
EAN-13
4260732288725
Order Code
17-3177
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.51 £5.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Quadrios 24CA406 is a high-quality cable gland designed for efficient cable management and protection, manufactured from durable polyamide material and finished in white. This component, categorised as part of the Pin Connectors type, is available in a 10-piece set and features a PG11 thread size, ensuring compatibility with a wide range of cable diameters. The polyamide construction offers excellent resistance to environmental factors such as moisture and thermal variations, making it suitable for applications in harsh industrial settings and outdoor installations. Typical engineering uses include ensuring the secure connection and protection of cables in electrical enclosures, junction boxes, and automation systems, where reliable sealing performance is required.
Thread Size PG11
Colour White
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 5mm
Content 10
External thread PG11
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Terminal Diameter (max.) 10mm
Thread Length 7mm

Reviews

Be the first to submit a review

Trustpilot