Quadrios 24CA402 Cable gland Polyamide Grey 50 pcs sizes PG7/9/11/13.5

MPN
24CA402
Brand
Quadrios
EAN-13
4260732288688
Order Code
17-3173
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.24 £13.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Quadrios 24CA402 Cable gland PG7/PG9/PG11/PG13.5 from Quadrios offers a robust solution for securing and protecting cable entry points in various engineering applications. Constructed from durable polyamide, this grey cable gland provides effective environmental sealing and strain relief for cables with diameters corresponding to metric threads PG7, PG9, PG11, and PG13.5. Its versatility makes it suitable for installation in electrical enclosures, control panels, and machinery where reliable cable management is essential. This product comes in a package containing 50 pieces, ensuring ample supply for large projects or ongoing maintenance needs.
Thread Size Various
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 3.5mm
Content 50
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Terminal Diameter (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot