Quadrios 24CA400 Cable gland Polyamide Grey 50 pcs Cable Screw Connectors

MPN
24CA400
Brand
Quadrios
EAN-13
4260732288664
Order Code
17-3171
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.00 £22.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Quadrios 24CA400, offers high-quality cable glands constructed from robust polyamide material, provided in a light grey hue. Designed as pin connectors, these cable glands are integral components for managing cable entries into electrical enclosures, ensuring a secure and watertight seal. Their reliable construction makes them suitable for a range of engineering applications, including telecommunications, automotive, and industrial automation, where maintaining cable integrity and protection from environmental factors is paramount. Each pack contains fifty units, making them a practical option for bulk installations or large-scale projects that demand consistency and reliability.
Thread Size Various
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 3.5mm
Content 50
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Terminal Diameter (max.) 25mm

Reviews

Be the first to submit a review

Trustpilot