Quadrios 24CA398 Cable gland PG25 Polyamide Grey 10 pcs for secure connections

MPN
24CA398
Brand
Quadrios
EAN-13
4260732288640
Order Code
17-3169
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.74 £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Quadrios 24CA398, offers cable glands designed for use in a variety of applications requiring secure and reliable cable entry solutions. These PG25 pin connectors are made from durable polyamide and are presented in a grey colour, providing both functional integrity and a visually neutral appearance. Each package contains 10 pieces, ensuring ample supply for larger-scale projects. These cable glands are particularly suitable for use in electrical enclosures, control panels, and machinery where protection against environmental factors such as dust and moisture is critical. Their robust construction and precise dimensions make them ideal for engineers seeking dependable connections in both industrial and commercial settings.
Thread Size PG25
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 15mm
Content 10
External thread PG25
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Terminal Diameter (max.) 22mm
Thread Length 10mm

Reviews

Be the first to submit a review

Trustpilot