Quadrios 24CA390 Cable gland Polyamide Black 50 pcs Cable Screw Connectors

MPN
24CA390
Brand
Quadrios
EAN-13
4260732288565
Order Code
17-3161
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.44 £13.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Quadrios 24CA390, offers a reliable solution through its polyamide cable glands, suitable for PG7, PG9, and PG13.5 sizes, presented in a practical set of 50 pieces. Crafted from durable black polyamide, these cable glands are designed to ensure a secure and watertight seal, safeguarding electrical connections in various environmental conditions. Favoured in the fields of electronics and industrial engineering, these cable glands are commonly used to protect and manage cables in control panels, junction boxes, and machinery. The product's versatility makes it ideal for applications requiring robust strain relief and resistance to mechanical stresses, supporting engineers in achieving optimal system performance.
Thread Size Various
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 3.5mm
Content 50
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Terminal Diameter (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot