Quadrios 24CA388 Cable gland Black Polyamide 50 pcs PG7 PG9 PG11 PG13.5 PG16

MPN
24CA388
Brand
Quadrios
EAN-13
4260732288541
Order Code
17-3159
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.69 £15.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Quadrios 24CA388, offers a robust and versatile solution for electrical and mechanical connectivity with its cable gland series, including sizes PG7, PG9, PG11, PG13.5, and PG16. These cable glands are constructed from durable polyamide material in black, ensuring resistance to environmental stress and mechanical strain while maintaining secure and reliable connections for cable management. Suitable for use in various engineering applications, such as automation systems, electrical enclosures, and control panels, these components efficiently prevent dust and moisture ingress, making them ideal for both indoor and outdoor usage. Each pack contains 50 pieces, providing ample supply for extensive project requirements, ensuring consistent performance across multiple installations.
Thread Size Various
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 3.5mm
Content 50
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Terminal Diameter (max.) 14mm

Reviews

Be the first to submit a review

Trustpilot