Quadrios 24CA387 Cable gland Polyamide Black 50 pcs Cable Screw Connectors

MPN
24CA387
Brand
Quadrios
EAN-13
4260732288534
Order Code
17-3158
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.00 £22.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Quadrios 24CA387 represents a robust solution within the domain of pin connectors, offering a cable gland constructed from durable polyamide material. Engineered in a black finish, these cable glands are available in a pack of 50, catering to standard connectivity requirements while ensuring reliable performance across various applications. Typically utilised in protecting and securing cables in electrical panels, machinery, and equipment installations, the Quadrios 24CA387 excels in maintaining the integrity of cable connections by providing a protective seal against dust and moisture. Its construction not only offers high resistance to impact and abrasion but also assures compliance with essential electrical standards, making it a dependable choice for engineers seeking quality and longevity in cable management solutions.
Thread Size Various
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 3.5mm
Content 50
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Terminal Diameter (max.) 25mm

Reviews

Be the first to submit a review

Trustpilot